New at DigiKey
DC Output Module Output Module 2A 5 ~ 60VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 2A 5 ~ 60VDC Output 5VDC Supply
ODC5
ODC5

ODC5

DigiKey Part Number
5528-ODC5-ND
Manufacturer
Manufacturer Product Number
ODC5
Description
DC OUTPUT, 5-60 VDC, 5 VDC LOGIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 2A 5 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
-
Packaging
Box
Part Status
Active
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
5VDC
Current - Input
12 mA
Voltage - Output
5 ~ 60VDC
Current - Output
2A
Turn On Time
100µs
Turn Off Time
750µs
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1686,00000 Kč686,00 Kč
10607,99700 Kč6 079,97 Kč
100538,79820 Kč53 879,82 Kč
Manufacturers Standard Package
Unit Price without VAT:686,00000 Kč
Unit Price with VAT:830,06000 Kč