


GRV-IVAPM-3 | |
|---|---|
DigiKey Part Number | 5528-GRV-IVAPM-3-ND |
Manufacturer | |
Manufacturer Product Number | GRV-IVAPM-3 |
Description | GRV-IVAPM-3 INPUT, POWER MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Measurement Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GRV-IVAPM-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Measurement Module | |
For Use With/Related Products | GRV Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CE, CSA, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 596,17000 Kč | 19 596,17 Kč |
| 10 | 17 585,82500 Kč | 175 858,25 Kč |
| Unit Price without VAT: | 19 596,17000 Kč |
|---|---|
| Unit Price with VAT: | 23 711,36570 Kč |

