
G4PB4R | |
|---|---|
DigiKey Part Number | 5528-G4PB4R-ND |
Manufacturer | |
Manufacturer Product Number | G4PB4R |
Description | G4 4-CHANNEL OUTPUT MODULE RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | G4PB4R Models |
Category | Style G4 |
Manufacturer Opto 22 | Number of Channels 4 |
Series | Connector Type Screw Terminal Blocks |
Packaging Box | Mounting Type Standoffs |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 859,79000 Kč | 1 859,79 Kč |
| 10 | 1 580,96000 Kč | 15 809,60 Kč |
| 100 | 1 344,12610 Kč | 134 412,61 Kč |
| Unit Price without VAT: | 1 859,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 250,34590 Kč |



