
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | G4 | |
Voltage - Input | 5VDC | |
Current - Input | 14 mA | |
Voltage - Output | 0 ~ 100VDC | |
Current - Output | 500mA | |
Turn On Time | 500µs | |
Turn Off Time | 500µs | |
Features | Hold Down Screw, Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,39000 Kč | 862,39 Kč |
| 10 | 732,91400 Kč | 7 329,14 Kč |
| 100 | 623,06320 Kč | 62 306,32 Kč |
| Unit Price without VAT: | 862,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,49190 Kč |

