
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | G4 | |
Voltage - Input | 2.5 ~ 28VDC | |
Current - Input | 30 mA | |
Voltage - Output | 5VDC | |
Current - Output | 12mA | |
Turn On Time | 1ms | |
Turn Off Time | 1.5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,50000 Kč | 663,50 Kč |
| 10 | 587,99800 Kč | 5 879,98 Kč |
| 100 | 521,07380 Kč | 52 107,38 Kč |
| Unit Price without VAT: | 663,50000 Kč |
|---|---|
| Unit Price with VAT: | 802,83500 Kč |

