New at DigiKey
G4IDC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4IDC24

DigiKey Part Number
5528-G4IDC24-ND
Manufacturer
Manufacturer Product Number
G4IDC24
Description
G4 DC INPUT 10-32 VDC, 24 VDC LO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 18mA 24VDC Output 32VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
DC Input Module
Color
White
Style
G4
Voltage - Input
32VDC
Current - Input
25 mA
Voltage - Output
24VDC
Current - Output
18mA
Turn On Time
5ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1728,42000 Kč728,42 Kč
10645,56900 Kč6 455,69 Kč
100572,08590 Kč57 208,59 Kč
Manufacturers Standard Package
Unit Price without VAT:728,42000 Kč
Unit Price with VAT:881,38820 Kč