
G4IAC5A | |
|---|---|
DigiKey Part Number | 5528-G4IAC5A-ND |
Manufacturer | |
Manufacturer Product Number | G4IAC5A |
Description | G4 AC INPUT 180-280 VAC/VDC, 5 V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 12mA 5VDC Output 180 ~ 280VAC/DC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | G4 | |
Voltage - Input | 180 ~ 280VAC/DC | |
Current - Input | 5 mA | |
Voltage - Output | 5VDC | |
Current - Output | 12mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,40000 Kč | 712,40 Kč |
| 10 | 631,23300 Kč | 6 312,33 Kč |
| 100 | 559,37760 Kč | 55 937,76 Kč |
| Unit Price without VAT: | 712,40000 Kč |
|---|---|
| Unit Price with VAT: | 862,00400 Kč |

