New at DigiKey
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC200MP

DigiKey Part Number
5528-DC200MP-ND
Manufacturer
Manufacturer Product Number
DC200MP
Description
MP MODEL, 200 VDC, 1 AMP, DC CON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3VDC
Voltage - Load
5 V ~ 500 V
Load Current
1 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1702,59000 Kč702,59 Kč
10622,54900 Kč6 225,49 Kč
100551,68260 Kč55 168,26 Kč
Manufacturers Standard Package
Unit Price without VAT:702,59000 Kč
Unit Price with VAT:850,13390 Kč