New at DigiKey
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
120D3

120D3

DigiKey Part Number
5528-120D3-ND
Manufacturer
Manufacturer Product Number
120D3
Description
120 VAC, 3 AMP, DC CONTROL SOLID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3VDC
Voltage - Load
12 V ~ 140 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1824,38000 Kč824,38 Kč
10730,58300 Kč7 305,83 Kč
100647,43130 Kč64 743,13 Kč
Manufacturers Standard Package
Unit Price without VAT:824,38000 Kč
Unit Price with VAT:997,49980 Kč