
CM0126-12202 | |
|---|---|
DigiKey Part Number | 1468-CM0126-12202-ND |
Manufacturer | |
Manufacturer Product Number | CM0126-12202 |
Description | CLOUDGATE LTE CAT M1/NBIOT LORA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2G/3G/4G 802.15.4 b/g/n, EDGE, GPRS, LTE Gateway AT&T, Verizon Ethernet, RJ-45 |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.15.4 b/g/n, EDGE, GPRS, LTE |
Manufacturer Option NV | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz |
Packaging Box | Applications General Purpose |
Part Status Active | Interface Ethernet, RJ-45 |
Function Gateway | Data Rate (Max) 375Kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 846,99000 Kč | 12 846,99 Kč |
| Unit Price without VAT: | 12 846,99000 Kč |
|---|---|
| Unit Price with VAT: | 15 544,85790 Kč |

