
CM0125-12199 | |
|---|---|
DigiKey Part Number | 1468-CM0125-12199-ND |
Manufacturer | |
Manufacturer Product Number | CM0125-12199 |
Description | CLOUDGATE LORA SLIM LTE GLOBAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3G/2G 802.15.4 b/g/n, HSDPA, HSPA+, HSUPA, LTE, UMTS Gateway AT&T, Verizon Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Option NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.15.4 b/g/n, HSDPA, HSPA+, HSUPA, LTE, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 634,92000 Kč | 12 634,92 Kč |
| Unit Price without VAT: | 12 634,92000 Kč |
|---|---|
| Unit Price with VAT: | 15 288,25320 Kč |

