GPS, HSDPA, HSPA+, HSUPA, LTE, UMTS Gateway Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM0125-12164

DigiKey Part Number
1468-CM0125-12164-ND
Manufacturer
Manufacturer Product Number
CM0125-12164
Description
OPTION CLOUDGATE LTE WITH GPS WW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3G/2G GPS, HSDPA, HSPA+, HSUPA, LTE, UMTS Gateway AT&T Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
GPS, HSDPA, HSPA+, HSUPA, LTE, UMTS
Manufacturer
Option NV
Frequency
800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Series
Applications
General Purpose
Packaging
Box
Interface
Ethernet, RJ-45
Part Status
Active
Data Rate (Max)
150Mbps
Function
Gateway
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 688,76000 Kč8 688,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8 688,76000 Kč
Unit Price with VAT:10 513,39960 Kč