
XEM8370-KU11P-3E | |
|---|---|
DigiKey Part Number | 3734-XEM8370-KU11P-3E-ND |
Manufacturer | |
Manufacturer Product Number | XEM8370-KU11P-3E |
Description | AMD Kintex UltraScale+ Module |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex UltraScale+ Embedded Module Kintex Ultrascale+ XCKU11P 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Kintex Ultrascale+ XCKU11P | |
RAM Size | 2GB | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133 966,19000 Kč | 133 966,19 Kč |
| Unit Price without VAT: | 133 966,19000 Kč |
|---|---|
| Unit Price with VAT: | 162 099,08990 Kč |




