
XEM8350-KU115 | |
|---|---|
DigiKey Part Number | 3734-XEM8350-KU115-ND |
Manufacturer | |
Manufacturer Product Number | XEM8350-KU115 |
Description | IC MOD KINTEX XCKU115 4GB |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex UltraScale Embedded Module Kintex Ultrascale XCKU115 4GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Kintex Ultrascale XCKU115 | |
RAM Size | 4GB | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214 808,49000 Kč | 214 808,49 Kč |
| Unit Price without VAT: | 214 808,49000 Kč |
|---|---|
| Unit Price with VAT: | 259 918,27290 Kč |





