
XEM8350-KU060-3E | |
|---|---|
DigiKey Part Number | 3734-XEM8350-KU060-3E-ND |
Manufacturer | |
Manufacturer Product Number | XEM8350-KU060-3E |
Description | IC MOD KINTEX XCKU60 4GB |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex UltraScale Embedded Module Kintex Ultrascale XCKU60 4GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Kintex Ultrascale XCKU60 | |
RAM Size | 4GB | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203 259,59000 Kč | 203 259,59 Kč |
| Unit Price without VAT: | 203 259,59000 Kč |
|---|---|
| Unit Price with VAT: | 245 944,10390 Kč |





