New at DigiKey
AMD Xilinx Artix UltraScale+ Embedded Module Artix Ultrascale+ XCAU25P 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEM8310-AU25P

DigiKey Part Number
3734-XEM8310-AU25P-ND
Manufacturer
Manufacturer Product Number
XEM8310-AU25P
Description
IC MOD ARTIX XCAU25P 2GB
Customer Reference
Detailed Description
AMD Xilinx Artix UltraScale+ Embedded Module Artix Ultrascale+ XCAU25P 2GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opal Kelly
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
Artix Ultrascale+ XCAU25P
RAM Size
2GB
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Opal Kelly
A separate 1 364,87 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 026,09000 Kč30 026,09 Kč
Unit Price without VAT:30 026,09000 Kč
Unit Price with VAT:36 331,56890 Kč