
XEM7360-K410T | |
|---|---|
DigiKey Part Number | 3734-XEM7360-K410T-ND |
Manufacturer | |
Manufacturer Product Number | XEM7360-K410T |
Description | IC MODULE KINTEX-7 XC7K410T 2GB |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex-7 Embedded Module Kintex-7 XC7K410T 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Kintex-7 XC7K410T | |
RAM Size | 2GB | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90 080,37000 Kč | 90 080,37 Kč |
| Unit Price without VAT: | 90 080,37000 Kč |
|---|---|
| Unit Price with VAT: | 108 997,24770 Kč |




