New at DigiKey
AMD Xilinx Kintex-7 Embedded Module Kintex-7 XC7K160T 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEM7360-K160T

DigiKey Part Number
3734-XEM7360-K160T-ND
Manufacturer
Manufacturer Product Number
XEM7360-K160T
Description
IC MODULE KINTEX-7 XC7K160T 2GB
Customer Reference
Detailed Description
AMD Xilinx Kintex-7 Embedded Module Kintex-7 XC7K160T 2GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opal Kelly
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
Kintex-7 XC7K160T
RAM Size
2GB
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Opal Kelly
A separate 1 364,87 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 574,99000 Kč41 574,99 Kč
Unit Price without VAT:41 574,99000 Kč
Unit Price with VAT:50 305,73790 Kč