
XEM7350-K160TI | |
|---|---|
DigiKey Part Number | 3734-XEM7350-K160TI-ND |
Manufacturer | |
Manufacturer Product Number | XEM7350-K160TI |
Description | IC MOD KINTEX-7 XC7K160T 512MB |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex-7 Embedded Module Kintex-7 XC7K160T 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Kintex-7 XC7K160T | |
RAM Size | 512MB | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 507,04000 Kč | 51 507,04 Kč |
| Unit Price without VAT: | 51 507,04000 Kč |
|---|---|
| Unit Price with VAT: | 62 323,51840 Kč |



