
XEM7320-A200T | |
|---|---|
DigiKey Part Number | 3734-XEM7320-A200T-ND |
Manufacturer | |
Manufacturer Product Number | XEM7320-A200T |
Description | USB 3.0, Xilinx Spartan-7 module |
Customer Reference | |
Detailed Description | AMD Xilinx Spartan-7 Embedded Module Artix-7 XC7A200T 1GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix-7 XC7A200T | |
RAM Size | 1GB | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 680,70000 Kč | 19 680,70 Kč |
| Unit Price without VAT: | 19 680,70000 Kč |
|---|---|
| Unit Price with VAT: | 23 813,64700 Kč |


