
XEM7310MT-A200 | |
|---|---|
DigiKey Part Number | 3734-XEM7310MT-A200-ND |
Manufacturer | |
Manufacturer Product Number | XEM7310MT-A200 |
Description | IC MODULE ARTIX-7 XC7A200T 1GB |
Customer Reference | |
Detailed Description | AMD Xilinx Artix-7 Embedded Module Artix-7 XC7A200T 1GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix-7 XC7A200T | |
RAM Size | 1GB | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 786,97000 Kč | 20 786,97 Kč |
| Unit Price without VAT: | 20 786,97000 Kč |
|---|---|
| Unit Price with VAT: | 25 152,23370 Kč |





