New at DigiKey
AMD Xilinx Artix-7 Embedded Module Artix-7 XC7A50T 512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEM7010-A50I

DigiKey Part Number
3734-XEM7010-A50I-ND
Manufacturer
Manufacturer Product Number
XEM7010-A50I
Description
IC MODULE ARTIX-7 XC7A50T 512MB
Customer Reference
Detailed Description
AMD Xilinx Artix-7 Embedded Module Artix-7 XC7A50T 512MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opal Kelly
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
Artix-7 XC7A50T
RAM Size
512MB
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Opal Kelly
A separate 1 364,87 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 857,63000 Kč13 857,63 Kč
Unit Price without VAT:13 857,63000 Kč
Unit Price with VAT:16 767,73230 Kč