
HDRM-2MM-20X2 | |
|---|---|
DigiKey Part Number | 3734-HDRM-2MM-20X2-ND |
Manufacturer | |
Manufacturer Product Number | HDRM-2MM-20X2 |
Description | 2mm dbl-row 40-pin male header |
Customer Reference | |
Detailed Description | * Embedded Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |


