
NCP1343PD100WGEVB | |
|---|---|
DigiKey Part Number | 488-NCP1343PD100WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1343PD100WGEVB |
Description | EVAL BOARD FOR NCP1343 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NCP1343 - USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | NCP1343 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 633,36000 Kč | 2 633,36 Kč |
| 10 | 2 631,25000 Kč | 26 312,50 Kč |
| Unit Price without VAT: | 2 633,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 186,36560 Kč |

