
UJ4SC075018B7S | |
|---|---|
DigiKey Part Number | 5556-UJ4SC075018B7STR-ND - Tape & Reel (TR) 5556-UJ4SC075018B7SCT-ND - Cut Tape (CT) 5556-UJ4SC075018B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ4SC075018B7S |
Description | 750V/18MOHM, N-OFF SIC STACK CAS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 72A (Tc) 259W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.8 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1414 pF @ 400 V |
FET Type | Power Dissipation (Max) 259W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 50A, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 10 | 343,35900 Kč | 3 433,59 Kč |
| 100 | 314,00830 Kč | 31 400,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 256,54306 Kč | 205 234,45 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |


