N-Channel 750 V 104A (Tc) 357W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ4SC075011K4S

DigiKey Part Number
5556-UJ4SC075011K4S-ND
Manufacturer
Manufacturer Product Number
UJ4SC075011K4S
Description
750V/11MOHM, SIC, STACKED CASCOD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 104A (Tc) 357W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
14.2mOhm @ 60A, 12V
Vgs(th) (Max) @ Id
5.5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 15 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3245 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1455,66000 Kč455,66 Kč
30286,68567 Kč8 600,57 Kč
120249,71700 Kč29 966,04 Kč
510241,53094 Kč123 180,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:455,66000 Kč
Unit Price with VAT:551,34860 Kč