
UJ4C075044K4S | |
|---|---|
DigiKey Part Number | 5556-UJ4C075044K4S-ND |
Manufacturer | |
Manufacturer Product Number | UJ4C075044K4S |
Description | 750V/44MOHM, SIC, CASCODE, G4, T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 37.4A (Tc) 203W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 25A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 203W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 30 | 190,33300 Kč | 5 709,99 Kč |
| 120 | 163,52542 Kč | 19 623,05 Kč |
| 510 | 148,74982 Kč | 75 862,41 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |

