N-Channel 750 V 44A (Tc) 197W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ4C075033B7S

DigiKey Part Number
5556-UJ4C075033B7STR-ND - Tape & Reel (TR)
5556-UJ4C075033B7SCT-ND - Cut Tape (CT)
5556-UJ4C075033B7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ4C075033B7S
Description
750V/33MOHM, N-OFF SIC CASCODE,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 44A (Tc) 197W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
41mOhm @ 30A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
37.8 nC @ 15 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
197W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Factory Stock: 10 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1319,38000 Kč319,38 Kč
10224,17500 Kč2 241,75 Kč
100187,07540 Kč18 707,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800152,83919 Kč122 271,35 Kč
Manufacturers Standard Package
Unit Price without VAT:319,38000 Kč
Unit Price with VAT:386,44980 Kč