N-Channel 750 V 66A (Tc) 306W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ4C075023K3S

DigiKey Part Number
5556-UJ4C075023K3S-ND
Manufacturer
Manufacturer Product Number
UJ4C075023K3S
Description
750V/23MOHM, SIC, CASCODE, G4, T
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 66A (Tc) 306W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
29mOhm @ 40A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
37.8 nC @ 15 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
306W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Factory Stock: 5 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
30155,14033 Kč4 654,21 Kč
120132,35042 Kč15 882,05 Kč
510116,43390 Kč59 381,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč