
UF4SC120030K4S | |
|---|---|
DigiKey Part Number | 5556-UF4SC120030K4S-ND |
Manufacturer | |
Manufacturer Product Number | UF4SC120030K4S |
Description | 1200V/30MOHM SIC STACKED FAST CA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 53A (Tc) 341W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 20A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 800 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,80000 Kč | 479,80 Kč |
| 30 | 305,01700 Kč | 9 150,51 Kč |
| 120 | 281,12475 Kč | 33 734,97 Kč |
| Unit Price without VAT: | 479,80000 Kč |
|---|---|
| Unit Price with VAT: | 580,55800 Kč |

