N-Channel 1200 V 34A (Tc) 263W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4C120053K4S

DigiKey Part Number
5556-UF4C120053K4S-ND
Manufacturer
Manufacturer Product Number
UF4C120053K4S
Description
1200V/53MOHM, SIC, FAST CASCODE,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 34A (Tc) 263W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
67mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
37.8 nC @ 15 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
263W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1345,63000 Kč345,63 Kč
30212,16367 Kč6 364,91 Kč
120182,95733 Kč21 954,88 Kč
510169,27518 Kč86 330,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:345,63000 Kč
Unit Price with VAT:418,21230 Kč