UF3C120080B7S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3C120150B7S

DigiKey Part Number
5556-UF3C120150B7STR-ND - Tape & Reel (TR)
5556-UF3C120150B7SCT-ND - Cut Tape (CT)
5556-UF3C120150B7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3C120150B7S
Description
1200V/150MOHM, SIC, FAST CASCODE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 17A (Tc) 136W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
180mOhm @ 5A, 12V
Vgs(th) (Max) @ Id
5.5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
25.7 nC @ 12 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
738 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,13000 Kč239,13 Kč
10165,82800 Kč1 658,28 Kč
100140,54630 Kč14 054,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800114,82538 Kč91 860,30 Kč
Manufacturers Standard Package
Unit Price without VAT:239,13000 Kč
Unit Price with VAT:289,34730 Kč