D2PAK-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3C065030B3

DigiKey Part Number
5556-UF3C065030B3TR-ND - Tape & Reel (TR)
5556-UF3C065030B3CT-ND - Cut Tape (CT)
5556-UF3C065030B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3C065030B3
Description
MOSFET N-CH 650V 65A TO263
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 65A (Tc) 242W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
35mOhm @ 40A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 15 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
242W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 692
Factory Stock: 7 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1497,20000 Kč497,20 Kč
10359,74500 Kč3 597,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800293,91063 Kč235 128,50 Kč
Manufacturers Standard Package
Unit Price without VAT:497,20000 Kč
Unit Price with VAT:601,61200 Kč