


UC3844BNG | |
|---|---|
DigiKey Part Number | UC3844BNGOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3844BNG |
Description | IC REG CTRLR PWM CM 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 36V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 50 | 14,65660 Kč | 732,83 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 1 000 | 12,00141 Kč | 12 001,41 Kč |
| 2 500 | 11,54478 Kč | 28 861,95 Kč |
| 5 000 | 11,26958 Kč | 56 347,90 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

