
UC3843BVD1R2G | |
|---|---|
DigiKey Part Number | UC3843BVD1R2GOSTR-ND - Tape & Reel (TR) UC3843BVD1R2GOSCT-ND - Cut Tape (CT) UC3843BVD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843BVD1R2G |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BVD1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 10 | 15,60500 Kč | 156,05 Kč |
| 25 | 12,99120 Kč | 324,78 Kč |
| 100 | 10,03270 Kč | 1 003,27 Kč |
| 250 | 8,57872 Kč | 2 144,68 Kč |
| 500 | 7,68366 Kč | 3 841,83 Kč |
| 1 000 | 6,93422 Kč | 6 934,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,81203 Kč | 14 530,08 Kč |
| 5 000 | 5,65574 Kč | 28 278,70 Kč |
| 7 500 | 5,57745 Kč | 41 830,88 Kč |
| 12 500 | 5,49075 Kč | 68 634,38 Kč |
| 17 500 | 5,44008 Kč | 95 201,40 Kč |
| 25 000 | 5,39132 Kč | 134 783,00 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |


