
TS393DR2G | |
|---|---|
DigiKey Part Number | TS393DR2GOSTR-ND - Tape & Reel (TR) TS393DR2GOSCT-ND - Cut Tape (CT) TS393DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393DR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS393DR2G Models |
Category | Current - Output (Typ) 1mA |
Manufacturer onsemi | Current - Quiescent (Max) 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 71dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.4mV (Typ) | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 600pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,24800 Kč | 206,20 Kč |
| 100 | 7,19180 Kč | 719,18 Kč |
| 250 | 6,68828 Kč | 1 672,07 Kč |
| 500 | 6,38550 Kč | 3 192,75 Kč |
| 1 000 | 6,13604 Kč | 6 136,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,70163 Kč | 14 254,07 Kč |
| 5 000 | 5,54755 Kč | 27 737,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

