


TLV431ASNT1G | |
|---|---|
DigiKey Part Number | TLV431ASNT1GOSTR-ND - Tape & Reel (TR) TLV431ASNT1GOSCT-ND - Cut Tape (CT) TLV431ASNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ASNT1G |
Description | IC VREF SHUNT ADJ 1% 5TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ASNT1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,66160 Kč | 116,54 Kč |
| 100 | 4,01690 Kč | 401,69 Kč |
| 250 | 3,71160 Kč | 927,90 Kč |
| 500 | 3,52766 Kč | 1 763,83 Kč |
| 1 000 | 3,37585 Kč | 3 375,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09546 Kč | 9 286,38 Kč |
| 6 000 | 3,00642 Kč | 18 038,52 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

