


TLV431ALPRAG | |
|---|---|
DigiKey Part Number | TLV431ALPRAGOSTR-ND - Tape & Reel (TR) TLV431ALPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV431ALPRAG |
Description | IC VREF SHUNT ADJ 1% TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ALPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 16 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 Kč | 6,78 Kč |
| 10 | 4,70200 Kč | 47,02 Kč |
| 25 | 4,17200 Kč | 104,30 Kč |
| 100 | 3,59510 Kč | 359,51 Kč |
| 250 | 3,31952 Kč | 829,88 Kč |
| 500 | 3,15322 Kč | 1 576,61 Kč |
| 1 000 | 3,01649 Kč | 3 016,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,90367 Kč | 5 807,34 Kč |
| 4 000 | 2,81092 Kč | 11 243,68 Kč |
| 6 000 | 2,76443 Kč | 16 586,58 Kč |
| 10 000 | 2,71293 Kč | 27 129,30 Kč |
| 14 000 | 2,68282 Kč | 37 559,48 Kč |
| 20 000 | 2,65390 Kč | 53 078,00 Kč |
| 50 000 | 2,59158 Kč | 129 579,00 Kč |
| Unit Price without VAT: | 6,78000 Kč |
|---|---|
| Unit Price with VAT: | 8,20380 Kč |




