Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV274DR2G

DigiKey Part Number
488-TLV274DR2GTR-ND - Tape & Reel (TR)
488-TLV274DR2GCT-ND - Cut Tape (CT)
488-TLV274DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV274DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV274DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
465µA
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2.8V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
5 pA
Supplier Device Package
14-SOIC
Voltage - Input Offset
1.3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 989
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,91100 Kč179,11 Kč
2516,19360 Kč404,84 Kč
10014,30800 Kč1 430,80 Kč
25013,40680 Kč3 351,70 Kč
50012,86380 Kč6 431,90 Kč
1 00012,58725 Kč12 587,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,59652 Kč28 991,30 Kč
5 00011,32036 Kč56 601,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč