
TL431ACDR2G | |
|---|---|
DigiKey Part Number | TL431ACDR2GOSTR-ND - Tape & Reel (TR) TL431ACDR2GOSCT-ND - Cut Tape (CT) TL431ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDR2G |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 100 | 4,42220 Kč | 442,22 Kč |
| 250 | 4,09292 Kč | 1 023,23 Kč |
| 500 | 3,89344 Kč | 1 946,72 Kč |
| 1 000 | 3,72924 Kč | 3 729,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,55614 Kč | 8 890,35 Kč |
| 5 000 | 3,45169 Kč | 17 258,45 Kč |
| 7 500 | 3,39941 Kč | 25 495,58 Kč |
| 12 500 | 3,34149 Kč | 41 768,62 Kč |
| 17 500 | 3,30764 Kč | 57 883,70 Kč |
| 25 000 | 3,27508 Kč | 81 877,00 Kč |
| 62 500 | 3,20498 Kč | 200 311,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


