
TIP36CG | |
|---|---|
DigiKey Part Number | TIP36CGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP36CG |
Description | TRANS PNP 100V 25A TO-247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 25 A 3MHz 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP36CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 15A, 4V |
Mfr | Power - Max 125 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 5A, 25A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 30 | 53,81800 Kč | 1 614,54 Kč |
| 120 | 44,32850 Kč | 5 319,42 Kč |
| 510 | 37,36902 Kč | 19 058,20 Kč |
| 1 020 | 34,82910 Kč | 35 525,68 Kč |
| 2 010 | 34,47610 Kč | 69 296,96 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |



