Bipolar (BJT) Transistor PNP 80 V 3 A 3MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP32BG

DigiKey Part Number
TIP32BGOS-ND
Manufacturer
Manufacturer Product Number
TIP32BG
Description
TRANS PNP 80V 3A TO-220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 3 A 3MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP32BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Factory Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
5013,36740 Kč668,37 Kč
10011,88490 Kč1 188,49 Kč
5009,27860 Kč4 639,30 Kč
1 0008,43973 Kč8 439,73 Kč
2 0007,73388 Kč15 467,76 Kč
5 0006,97008 Kč34 850,40 Kč
10 0006,49819 Kč64 981,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč