
TIP31AG | |
|---|---|
DigiKey Part Number | TIP31AGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP31AG |
Description | TRANS NPN 60V 3A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP31AG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP31A | STMicroelectronics | 2 579 | 497-2602-5-ND | 1,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 50 | 12,37200 Kč | 618,60 Kč |
| 100 | 10,98410 Kč | 1 098,41 Kč |
| 500 | 8,54912 Kč | 4 274,56 Kč |
| 1 000 | 7,76485 Kč | 7 764,85 Kč |
| 2 000 | 7,10499 Kč | 14 209,98 Kč |
| 5 000 | 6,39083 Kč | 31 954,15 Kč |
| 10 000 | 5,94955 Kč | 59 495,50 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



