
TIP112G | |
|---|---|
DigiKey Part Number | TIP112GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP112G |
Description | TRANS NPN DARL 100V 2A TO-220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP112G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 50 | 15,42120 Kč | 771,06 Kč |
| 100 | 13,74140 Kč | 1 374,14 Kč |
| 500 | 10,78938 Kč | 5 394,69 Kč |
| 1 000 | 9,83982 Kč | 9 839,82 Kč |
| 2 000 | 9,04077 Kč | 18 081,54 Kč |
| 5 000 | 8,17633 Kč | 40 881,65 Kč |
| 10 000 | 7,76219 Kč | 77 621,90 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |


