Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SZNZ8F2V7MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F2V7MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F2V7MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F2V7MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F2V7MX2WT5G |
Description | DIODE ZENER 2.7V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±10% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±10% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F2V7MX2WT5G | onsemi | 0 | 488-NZ8F2V7MX2WT5GCT-ND | 4,83000 Kč | Parametric Equivalent |
| NZ8F2V7SMX2WT5G | onsemi | 7 870 | 488-NZ8F2V7SMX2WT5GCT-ND | 5,46000 Kč | Parametric Equivalent |
| SZNZ8F2V7SMX2WT5G | onsemi | 0 | 488-SZNZ8F2V7SMX2WT5GCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,87404 Kč | 6 992,32 Kč |
| 16 000 | 0,79080 Kč | 12 652,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


