


SZNZ8F16VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F16VSMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F16VSMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F16VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F16VSMX2WT5G |
Description | DIODE ZENER 16V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±2.31% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±2.31% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F16VSMX2WT5G | onsemi | 7 395 | 488-NZ8F16VSMX2WT5GCT-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56130 Kč | 356,13 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,35997 Kč | 2 359,97 Kč |
| 2 000 | 2,11230 Kč | 4 224,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,59997 Kč | 12 799,76 Kč |
| 16 000 | 1,46311 Kč | 23 409,76 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

