Zener Diode 15 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

SZNZ8F15VSMX2WT5G

DigiKey Part Number
488-SZNZ8F15VSMX2WT5GTR-ND - Tape & Reel (TR)
488-SZNZ8F15VSMX2WT5GCT-ND - Cut Tape (CT)
488-SZNZ8F15VSMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ8F15VSMX2WT5G
Description
DIODE ZENER 15V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount, Wettable Flank
Tolerance
±2.3%
Package / Case
Power - Max
250 mW
Supplier Device Package
2-X2DFNW (1x0.6)
Impedance (Max) (Zzt)
42 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 502
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,64800 Kč56,48 Kč
1003,56130 Kč356,13 Kč
5002,65372 Kč1 326,86 Kč
1 0002,35997 Kč2 359,97 Kč
2 0002,11230 Kč4 224,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,59997 Kč12 799,76 Kč
16 0001,46311 Kč23 409,76 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč