
SZNUP2124MXWTBG | |
---|---|
DigiKey Part Number | 488-SZNUP2124MXWTBGTR-ND - Tape & Reel (TR) 488-SZNUP2124MXWTBGCT-ND - Cut Tape (CT) 488-SZNUP2124MXWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2124MXWTBG |
Description | TVS DIODE 24VWM 40VC 3XDFNW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2124MXWTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,66600 Kč | 26,66 Kč |
25 | 2,34120 Kč | 58,53 Kč |
100 | 1,99550 Kč | 199,55 Kč |
250 | 1,82804 Kč | 457,01 Kč |
500 | 1,72764 Kč | 863,82 Kč |
1 000 | 1,64515 Kč | 1 645,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,54288 Kč | 4 628,64 Kč |
6 000 | 1,49289 Kč | 8 957,34 Kč |
9 000 | 1,46782 Kč | 13 210,38 Kč |
15 000 | 1,44009 Kč | 21 601,35 Kč |
21 000 | 1,42387 Kč | 29 901,27 Kč |
30 000 | 1,40828 Kč | 42 248,40 Kč |
75 000 | 1,37469 Kč | 103 101,75 Kč |
150 000 | 1,35446 Kč | 203 169,00 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |