
SZNUP1301ML3T1G | |
|---|---|
DigiKey Part Number | SZNUP1301ML3T1GOSTR-ND - Tape & Reel (TR) SZNUP1301ML3T1GOSCT-ND - Cut Tape (CT) SZNUP1301ML3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP1301ML3T1G |
Description | TVS DIODE SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP1301ML3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,84200 Kč | 48,42 Kč |
| 100 | 3,04380 Kč | 304,38 Kč |
| 500 | 2,26120 Kč | 1 130,60 Kč |
| 1 000 | 2,00838 Kč | 2 008,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68611 Kč | 5 058,33 Kč |
| 6 000 | 1,52356 Kč | 9 141,36 Kč |
| 9 000 | 1,44066 Kč | 12 965,94 Kč |
| 15 000 | 1,34747 Kč | 20 212,05 Kč |
| 21 000 | 1,29225 Kč | 27 137,25 Kč |
| 30 000 | 1,23858 Kč | 37 157,40 Kč |
| 75 000 | 1,12076 Kč | 84 057,00 Kč |
| 150 000 | 1,06829 Kč | 160 243,50 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


