Lighting Protection LED Shunt 5V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lighting Protection LED Shunt 5V Surface Mount
DO-216AA

SZNUD4700SNT1G

DigiKey Part Number
488-SZNUD4700SNT1GCT-ND - Cut Tape (CT)
488-SZNUD4700SNT1GDKR-ND - Digi-Reel®
488-SZNUD4700SNT1GTR-ND
Manufacturer
Manufacturer Product Number
SZNUD4700SNT1G
Description
LIGHT PROTECT LED SHUNT 5V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 5V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LED Protection
Manufacturer
onsemi
Grade
Automotive
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage
5V
Package / Case
DO-216AA
Technology
LED Shunt
Supplier Device Package
Powermite
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 965
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
256,04760 Kč151,19 Kč
1005,24530 Kč524,53 Kč
2504,86396 Kč1 215,99 Kč
5004,63300 Kč2 316,50 Kč
1 0004,44339 Kč4 443,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0004,57469 Kč13 724,07 Kč
6 0004,20716 Kč25 242,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč